


ADPD107BCBZR7 | |
|---|---|
DigiKey Part Number | ADPD107BCBZR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD107BCBZR7 |
Description | IC AFE 14BIT 17-WLCSP |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 17-WLCSP (2.46x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 17-UFBGA, WLCSP | |
Supplier Device Package | 17-WLCSP (2.46x1.4) | |
Base Product Number |

