4 Channel AFE 14 Bit 16-WLCSP (2.46x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Channel AFE 14 Bit 16-WLCSP (2.46x1.4)
High Speed Converters by Analog Devices

ADPD105BCBZR7

DigiKey Part Number
ADPD105BCBZR7TR-ND - Tape & Reel (TR)
ADPD105BCBZR7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADPD105BCBZR7
Description
IC AFE 4 CHAN 14BIT 16WLCSP
Customer Reference
Detailed Description
4 Channel AFE 14 Bit 16-WLCSP (2.46x1.4)
Datasheet
 Datasheet
EDA/CAD Models
ADPD105BCBZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Number of Bits
14
Number of Channels
4
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.46x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.19000€5.19
10€3.97800€39.78
25€3.67560€91.89
100€3.34300€334.30
Unit Price without VAT:€5.19000
Unit Price with VAT:€6.22800