RF Amplifier IC General Purpose 4.8GHz ~ 6GHz 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA1107ACPZN

DigiKey Part Number
505-ADPA1107ACPZN-ND
Manufacturer
Manufacturer Product Number
ADPA1107ACPZN
Description
IC AMP GPS 4.8GHZ-6GHZ 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4.8GHz ~ 6GHz 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADPA1107ACPZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
4.8GHz ~ 6GHz
P1dB
-
Gain
29.5dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
28V
Current - Supply
350mA
Test Frequency
5.4GHz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€646.13000€646.13
10€576.51600€5,765.16
Manufacturers Standard Package
Unit Price without VAT:€646.13000
Unit Price with VAT:€775.35600