Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADP8861ACPZ-RL | |
|---|---|
DigiKey Part Number | ADP8861ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP8861ACPZ-RL |
Description | IC LED DRV RGLTR I2C 20LFCSP |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8861ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.3V ~ 5.5V | |
Current - Output / Channel | 30mA, 60mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |


