


ADP7182ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7182ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP7182ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP7182ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7182ACPZ-R7 |
Description | IC REG LINEAR NEG ADJ 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7182ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -28V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 53 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | 66dB ~ 45dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.48000 | €4.48 |
| 10 | €3.41700 | €34.17 |
| 25 | €3.15120 | €78.78 |
| 100 | €2.85940 | €285.94 |
| 250 | €2.81776 | €704.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.53294 | €3,799.41 |
| 3.000 | €2.48226 | €7,446.78 |
| Unit Price without VAT: | €4.48000 |
|---|---|
| Unit Price with VAT: | €5.37600 |














