



ADP7159ARDZ-04-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7159ARDZ-04-R7TR-ND - Tape & Reel (TR) 505-ADP7159ARDZ-04-R7CT-ND - Cut Tape (CT) 505-ADP7159ARDZ-04-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7159ARDZ-04-R7 |
Description | IC REG LIN POS ADJ 2A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7159ARDZ-04-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 68dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.12000 | €8.12 |
| 10 | €6.32800 | €63.28 |
| 25 | €5.87840 | €146.96 |
| 100 | €5.45120 | €545.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.88963 | €4,889.63 |
| Unit Price without VAT: | €8.12000 |
|---|---|
| Unit Price with VAT: | €9.74400 |



