



ADP7156ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7156ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7156ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP7156ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7156ARDZ-3.3-R7 |
Description | IC REG LIN 3.3V 1.2A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7156ARDZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 60dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.25000 | €7.25 |
| 10 | €5.62400 | €56.24 |
| 25 | €5.21720 | €130.43 |
| 100 | €4.80600 | €480.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.32325 | €4,323.25 |
| 2.000 | €4.23628 | €8,472.56 |
| Unit Price without VAT: | €7.25000 |
|---|---|
| Unit Price with VAT: | €8.70000 |















