Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2166ACPZ-3.3-R7

DigiKey Part Number
ADP2166ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
ADP2166ACPZ-3.3-R7CT-ND - Cut Tape (CT)
ADP2166ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2166ACPZ-3.3-R7
Description
IC REG BUCK 3.3V 6A 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz ~ 1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.72000€5.72
10€4.40400€44.04
25€4.07400€101.85
100€3.71160€371.16
250€3.69996€924.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€3.30585€4,958.77
Manufacturers Standard Package
Unit Price without VAT:€5.72000
Unit Price with VAT:€6.86400