


ADP2139ACBZ-0.8-R7 | |
|---|---|
DigiKey Part Number | ADP2139ACBZ-0.8-R7TR-ND - Tape & Reel (TR) ADP2139ACBZ-0.8-R7CT-ND - Cut Tape (CT) ADP2139ACBZ-0.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2139ACBZ-0.8-R7 |
Description | IC REG BUCK 0.8V 800MA 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 800mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2139ACBZ-0.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.03x1.50) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.43126 | €4,293.78 |
| 6.000 | €1.40462 | €8,427.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.70000 | €2.70 |
| Unit Price without VAT: | €2.70000 |
|---|---|
| Unit Price with VAT: | €3.24000 |

