
ADP2114-EVALZ | |
|---|---|
DigiKey Part Number | ADP2114-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2114-EVALZ |
Description | EVAL BOARD FOR ADP2114 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2114 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A, 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.75V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part ADP2114 |
Voltage - Output 1.8V, 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.44000 | €82.44 |
| Unit Price without VAT: | €82.44000 |
|---|---|
| Unit Price with VAT: | €98.92800 |

