Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-WQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-WQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2107ACPZ-3.3-R7

DigiKey Part Number
505-ADP2107ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP2107ACPZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP2107ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2107ACPZ-3.3-R7
Description
IC REG BUCK 3.3V 2A 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-WQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2107ACPZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.29000€4.29
10€3.26800€32.68
25€3.01200€75.30
100€2.73150€273.15
250€2.68612€671.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€2.41723€3,625.84
3.000€2.36846€7,105.38
Manufacturers Standard Package
Unit Price without VAT:€4.29000
Unit Price with VAT:€5.14800