


ADP2107ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2107ACPZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP2107ACPZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP2107ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2107ACPZ-1.8-R7 |
Description | IC REG BUCK 1.8V 2A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2107ACPZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.29000 | €4.29 |
| 10 | €3.26800 | €32.68 |
| 25 | €3.01200 | €75.30 |
| 100 | €2.73150 | €273.15 |
| 250 | €2.68612 | €671.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.41723 | €3,625.84 |
| 3.000 | €2.36846 | €7,105.38 |
| Unit Price without VAT: | €4.29000 |
|---|---|
| Unit Price with VAT: | €5.14800 |


