
ADP2107-1.8-EVAL | |
|---|---|
DigiKey Part Number | ADP2107-1.8-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADP2107-1.8-EVAL |
Description | EVAL BOARD FOR ADP2107 |
Customer Reference | |
Detailed Description | ADP2107 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADP2107 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.45000 | €44.45 |
| Unit Price without VAT: | €44.45000 |
|---|---|
| Unit Price with VAT: | €53.34000 |

