Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 16-WQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 16-WQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2105ACPZ-1.2-R7

DigiKey Part Number
505-ADP2105ACPZ-1.2-R7TR-ND - Tape & Reel (TR)
505-ADP2105ACPZ-1.2-R7CT-ND - Cut Tape (CT)
505-ADP2105ACPZ-1.2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2105ACPZ-1.2-R7
Description
IC REG BUCK 1.2V 1A 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 16-WQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2105ACPZ-1.2-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.72000€3.72
10€2.81800€28.18
25€2.59360€64.84
100€2.34620€234.62
250€2.29108€572.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€2.06942€3,104.13
3.000€2.02646€6,079.38
Manufacturers Standard Package
Unit Price without VAT:€3.72000
Unit Price with VAT:€4.46400