
ADP198CP-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP198CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP198CP-EVALZ |
Description | EVAL BOARD FOR ADP198 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP198 - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High Side Driver (Internal FET) |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part ADP198 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.00000 | €73.00 |
| Unit Price without VAT: | €73.00000 |
|---|---|
| Unit Price with VAT: | €87.60000 |

