
ADP1872-0.3-EVALZ | |
|---|---|
DigiKey Part Number | ADP1872-0.3-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1872-0.3-EVALZ |
Description | EVAL BOARD FOR ADP1872 |
Customer Reference | |
Detailed Description | ADP1872 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.75V ~ 20V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 300kHz |
Part Status Discontinued at DigiKey | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ADP1872 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |

