Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 16-LFCSP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1755ACPZ-R7

DigiKey Part Number
505-ADP1755ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1755ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1755ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1755ACPZ-R7
Description
IC REG LIN POS ADJ 1.2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1755ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.4 mA
Part Status
Active
PSRR
65dB ~ 51dB (1kHz ~ 100kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
3.6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.75V
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Output (Max)
Supplier Device Package
16-LFCSP (4x4)
Voltage Dropout (Max)
0.2V @ 1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.21000€3.21
10€2.42100€24.21
25€2.22280€55.57
100€2.00530€200.53
250€1.90156€475.39
500€1.88550€942.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€1.76187€2,642.81
3.000€1.72410€5,172.30
4.500€1.70518€7,673.31
Manufacturers Standard Package
Unit Price without VAT:€3.21000
Unit Price with VAT:€3.85200