


ADP1754ACPZ-1.0-R7 | |
|---|---|
DigiKey Part Number | ADP1754ACPZ-1.0-R7TR-ND - Tape & Reel (TR) ADP1754ACPZ-1.0-R7CT-ND - Cut Tape (CT) ADP1754ACPZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1754ACPZ-1.0-R7 |
Description | IC REG LINEAR 1V 1.2A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1754ACPZ-1.0-R7 Models |
Category | Current - Quiescent (Iq) 800 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Input (Max) 3.6V | Supplier Device Package 16-LFCSP (4x4) |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.42100 | €24.21 |
| 25 | €2.22280 | €55.57 |
| 100 | €2.00530 | €200.53 |
| 250 | €1.90156 | €475.39 |
| 500 | €1.88550 | €942.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.76187 | €2,642.81 |
| 3.000 | €1.72410 | €5,172.30 |
| 4.500 | €1.70518 | €7,673.31 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €3.85200 |




