



ADP162AUJZ-3.1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP162AUJZ-3.1-R7TR-ND - Tape & Reel (TR) 505-ADP162AUJZ-3.1-R7CT-ND - Cut Tape (CT) 505-ADP162AUJZ-3.1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP162AUJZ-3.1-R7 |
Description | IC REG LIN 3.1V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP162AUJZ-3.1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.20900 | €12.09 |
| 25 | €1.02040 | €25.51 |
| 100 | €0.80580 | €80.58 |
| 250 | €0.70048 | €175.12 |
| 500 | €0.63574 | €317.87 |
| 1.000 | €0.60787 | €607.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.51295 | €1,538.85 |
| 6.000 | €0.49663 | €2,979.78 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.31600 |

