



ADP162ACBZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP162ACBZ-3.0-R7TR-ND - Tape & Reel (TR) ADP162ACBZ-3.0-R7CT-ND - Cut Tape (CT) ADP162ACBZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP162ACBZ-3.0-R7 |
Description | IC REG LINEAR 3V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP162ACBZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.82500 | €8.25 |
| 25 | €0.74800 | €18.70 |
| 100 | €0.66250 | €66.25 |
| 250 | €0.62176 | €155.44 |
| 500 | €0.60570 | €302.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.55199 | €1,655.97 |
| 6.000 | €0.53977 | €3,238.62 |
| 9.000 | €0.53364 | €4,802.76 |
| 15.000 | €0.52686 | €7,902.90 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

