
ADP150UJ-3.3-EVALZ | |
|---|---|
DigiKey Part Number | ADP150UJ-3.3-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP150UJ-3.3-EVALZ |
Description | EVAL BOARD FOR ADP150 |
Customer Reference | |
Detailed Description | ADP150 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Analog Devices Inc. | Voltage - Input 4.3V ~ 42V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP150 |
Voltage - Output 3.3V | Base Product Number |

