Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP121-ACBZ30R7

DigiKey Part Number
ADP121-ACBZ30R7TR-ND - Tape & Reel (TR)
ADP121-ACBZ30R7CT-ND - Cut Tape (CT)
ADP121-ACBZ30R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP121-ACBZ30R7
Description
IC REG LINEAR 3V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82)
Datasheet
 Datasheet
EDA/CAD Models
ADP121-ACBZ30R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
21 µA
Mfr
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-WFBGA, WLCSP
Voltage - Input (Max)
5.5V
Supplier Device Package
4-WLCSP (0.82x0.82)
Voltage - Output (Min/Fixed)
3V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.09000€1.09
10€0.79000€7.90
25€0.71440€17.86
100€0.63230€63.23
250€0.59304€148.26
500€0.56934€284.67
1.000€0.55915€559.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.52577€1,577.31
6.000€0.51398€3,083.88
9.000€0.50808€4,572.72
15.000€0.50154€7,523.10
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.30800