
ADP1071-2EBZ12.1V | |
|---|---|
DigiKey Part Number | 505-ADP1071-2EBZ12.1V-ND |
Manufacturer | |
Manufacturer Product Number | ADP1071-2EBZ12.1V |
Description | EVAL BOARD FOR ADP10712 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1071-2 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12.1V | |
Current - Output | 3A | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | Flyback | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP1071-2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €235.83000 | €235.83 |
| Unit Price without VAT: | €235.83000 |
|---|---|
| Unit Price with VAT: | €282.99600 |

