
ADP1047-300-EVALZ | |
|---|---|
DigiKey Part Number | ADP1047-300-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1047-300-EVALZ |
Description | EVAL BOARD FOR ADP1047 |
Customer Reference | |
Detailed Description | ADP1047 - 1 Non-Isolated Output Power Supply with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 385V |
Manufacturer Analog Devices Inc. | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Boost |
Part Status Discontinued at DigiKey | Frequency - Switching 97.7kHz |
Main Purpose Power Supply with PFC | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADP1047 |
Power - Output 300W | Base Product Number |


