Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Introducing Power by Linear

ADP1046AACPZ-R7

DigiKey Part Number
505-ADP1046AACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1046AACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1046AACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1046AACPZ-R7
Description
IC DGTL CTRLR 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADP1046AACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supplies
Voltage - Input
0V ~ 1.6V
Voltage - Supply
3V ~ 3.6V
Current - Supply
20 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€10.59000€10.59
10€8.31600€83.16
25€7.74880€193.72
100€7.29460€729.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€6.42780€9,641.70
Manufacturers Standard Package
Unit Price without VAT:€10.59000
Unit Price with VAT:€12.70800