

ADN4692EBRZ-RL7 | |
|---|---|
DigiKey Part Number | ADN4692EBRZ-RL7TR-ND - Tape & Reel (TR) ADN4692EBRZ-RL7CT-ND - Cut Tape (CT) ADN4692EBRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4692EBRZ-RL7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4692EBRZ-RL7 Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.42000 | €4.42 |
| 10 | €3.36900 | €33.69 |
| 25 | €3.10640 | €77.66 |
| 100 | €2.81750 | €281.75 |
| 250 | €2.69172 | €672.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.52833 | €2,528.33 |
| 2.000 | €2.47209 | €4,944.18 |
| 3.000 | €2.44392 | €7,331.76 |
| Unit Price without VAT: | €4.42000 |
|---|---|
| Unit Price with VAT: | €5.30400 |

