LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4652BRSZ

DigiKey Part Number
505-ADN4652BRSZ-ND
Manufacturer
Manufacturer Product Number
ADN4652BRSZ
Description
DGTL ISO 3.75KV 2CH LVDS 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADN4652BRSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3750Vrms
Mfr
Common Mode Transient Immunity (Min)
25kV/µs
Series
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
4.5ns, 4.5ns
Part Status
Active
Rise / Fall Time (Typ)
0.35ns, 0.35ns (Max)
Technology
Magnetic Coupling
Voltage - Supply
2.375V ~ 2.625V
Type
LVDS
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€13.86000€13.86
10€10.97900€109.79
66€9.67379€638.47
132€9.34326€1,233.31
264€9.07125€2,394.81
528€8.84737€4,671.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€13.86000
Unit Price with VAT:€16.63200