Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-LFCSP (4x4)
Introducing Power by Linear

ADN2873ACPZ

DigiKey Part Number
ADN2873ACPZ-ND
Manufacturer
Manufacturer Product Number
ADN2873ACPZ
Description
IC LASER DRV 4.25GB 3.6V 24LFCSP
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADN2873ACPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
31 mA
Manufacturer
Analog Devices Inc.
Current - Modulation
90mA
Packaging
Tray
Current - Bias
100 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Laser Diode Driver
Package / Case
24-WFQFN Exposed Pad, CSP
Data Rate
4.25Gbps
Supplier Device Package
24-LFCSP (4x4)
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types