


ADN2817ACPZ | |
|---|---|
DigiKey Part Number | ADN2817ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN2817ACPZ |
Description | IC CDR SONET/SDH 32-WFQFN |
Customer Reference | |
Detailed Description | SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 2.7GHz 1 Output 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2817ACPZ Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 2.7GHz |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH | Package / Case 32-WFQFN Exposed Pad, CSP |
Input CML | Supplier Device Package 32-LFCSP (5x5) |
Output CML | Base Product Number |
Number of Circuits 1 |


