ADMV1012 - Downconverter 17.5GHz ~ 24GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV1012-EVALZ

DigiKey Part Number
ADMV1012-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADMV1012-EVALZ
Description
EVAL BRD DOWNCONVERTER ADMV1012
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADMV1012 - Downconverter 17.5GHz ~ 24GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Downconverter
Frequency
17.5GHz ~ 24GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADMV1012
Note
-
RF Type
-
RF Frequency
17.5GHz ~ 24GHz
Function
Downconverter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€310.32000€310.32
Manufacturers Standard Package
Unit Price without VAT:€310.32000
Unit Price with VAT:€372.38400