
ADMV1011AEZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADMV1011AEZ-R7TR-ND - Tape & Reel (TR) 505-ADMV1011AEZ-R7CT-ND - Cut Tape (CT) 505-ADMV1011AEZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADMV1011AEZ-R7 |
Description | 18/23GHZ GAAS UP CONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC 32-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV1011AEZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.66000 | €71.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €51.69230 | €25,846.15 |
| Unit Price without VAT: | €71.66000 |
|---|---|
| Unit Price with VAT: | €85.99200 |


