
ADMV1010-EVALZ | |
|---|---|
DigiKey Part Number | ADMV1010-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1010-EVALZ |
Description | EVAL BRD DOWNCONVERTER ADMV1010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV1010 - Downconverter 12.6GHz ~ 15.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADMV1010 |
Packaging Bulk | RF Frequency 12.6GHz ~ 15.4GHz |
Part Status Active | Function Downconverter |
Type Downconverter | Base Product Number |
Frequency 12.6GHz ~ 15.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €307.13000 | €307.13 |
| Unit Price without VAT: | €307.13000 |
|---|---|
| Unit Price with VAT: | €368.55600 |

