



ADM8321WAY30ARJZR7 | |
|---|---|
DigiKey Part Number | 505-ADM8321WAY30ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8321WAY30ARJZR7CT-ND - Cut Tape (CT) 505-ADM8321WAY30ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8321WAY30ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8321WAY30ARJZR7 Models |
Category | Reset Active High/Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 1ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3V | Base Product Number |
Output Open Drain, Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8321WAW30ARJZR7 | Analog Devices Inc. | 2.508 | 505-ADM8321WAW30ARJZR7CT-ND | €2.45000 | Parametric Equivalent |
| ADM8321WAX30ARJZR7 | Analog Devices Inc. | 2.233 | ADM8321WAX30ARJZR7CT-ND | €2.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| 10 | €1.60500 | €16.05 |
| 25 | €1.46640 | €36.66 |
| 100 | €1.31360 | €131.36 |
| 250 | €1.24084 | €310.21 |
| 500 | €1.20932 | €604.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.11636 | €3,349.08 |
| 6.000 | €1.09456 | €6,567.36 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.59200 |

