Similar
Similar
Similar
Similar
Parametric Equivalent



ADM810JAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM810JAKSZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM810JAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810JAKSZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810MAKSZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM810MAKSZ-REEL7TR-ND | €1.03415 | Similar |
| MIC810JYC3-TR | Microchip Technology | 0 | MIC810JYC3-TR-ND | €0.27197 | Similar |
| TCM810JVNB713 | Microchip Technology | 2.980 | TCM810JVNB713CT-ND | €0.39000 | Similar |
| TCM810TVNB713 | Microchip Technology | 612 | TCM810TVNB713CT-ND | €0.39000 | Similar |
| TCM810JVLB713 | Microchip Technology | 0 | TCM810JVLB713-ND | €0.22097 | Parametric Equivalent |





