


ADM809RAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM809RAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM809RAKSZ-REEL7CT-ND - Cut Tape (CT) ADM809RAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809RAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809RAKSZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6326-26ARTZ-R7 | Analog Devices Inc. | 2.686 | 505-ADM6326-26ARTZ-R7CT-ND | €2.89000 | Similar |
| MAX6326XR26+T | Analog Devices Inc./Maxim Integrated | 6.389 | MAX6326XR26+TCT-ND | €3.96000 | Similar |
| MAX6381XR26D3+T | Analog Devices Inc./Maxim Integrated | 2.533 | MAX6381XR26D3+TCT-ND | €5.73000 | Parametric Equivalent |
| MAX809REXR+T | Analog Devices Inc./Maxim Integrated | 2.213 | MAX809REXR+TCT-ND | €5.18000 | Parametric Equivalent |
| TCM809RVLB713 | Microchip Technology | 3.751 | TCM809RVLB713CT-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.53000 | €2.53 |
| 10 | €1.89000 | €18.90 |
| 25 | €1.73000 | €43.25 |
| 100 | €1.55450 | €155.45 |
| 250 | €1.47068 | €367.67 |
| 500 | €1.44338 | €721.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.32727 | €3,981.81 |
| 6.000 | €1.30216 | €7,812.96 |
| Unit Price without VAT: | €2.53000 |
|---|---|
| Unit Price with VAT: | €3.03600 |

