Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7172ACPZ-R7

DigiKey Part Number
505-ADM7172ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADM7172ACPZ-R7CT-ND - Cut Tape (CT)
505-ADM7172ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7172ACPZ-R7
Description
IC REG LIN POS ADJ 2A 8-LFCSP-WD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM7172ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
.27V @ 2A
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
8.7 mA
PSRR
60db ~ 20dB (100kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.41000€5.41
10€4.15500€41.55
25€3.84120€96.03
100€3.49620€349.62
250€3.47612€869.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€3.11009€4,665.14
Manufacturers Standard Package
Unit Price without VAT:€5.41000
Unit Price with VAT:€6.49200