ADM706SAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.257
Unit Price: €5.09000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 100
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: €13.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.752
Unit Price: €11.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: €5.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 946
Unit Price: €5.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: €11.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.267
Unit Price: €11.82000
Datasheet

Similar


Microchip Technology
In Stock: 1.540
Unit Price: €1.06000
Datasheet

Similar


Microchip Technology
In Stock: 531
Unit Price: €1.06000
Datasheet

Similar


Microchip Technology
In Stock: 788
Unit Price: €1.06000
Datasheet

Similar


Microchip Technology
In Stock: 3.714
Unit Price: €1.06000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 598
Unit Price: €0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 2.200
Unit Price: €1.10000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706SAR

DigiKey Part Number
ADM706SAR-ND
Manufacturer
Manufacturer Product Number
ADM706SAR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706SAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types