ADM706RAR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.000
Unit Price: €2.94431
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €2.86258
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 849
Unit Price: €5.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: €14.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €9.05722
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.164
Unit Price: €9.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: €9.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: €5.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.613
Unit Price: €5.79000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: €0.28814
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.719
Unit Price: €0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 990
Unit Price: €1.32000
Datasheet

Similar


STMicroelectronics
In Stock: 6.431
Unit Price: €1.10000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.506
Unit Price: €1.19000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706RAR-REEL7

DigiKey Part Number
ADM706RAR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM706RAR-REEL7
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706RAR-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
160ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM706RARZ-REEL7Analog Devices Inc.1.000505-ADM706RARZ-REEL7TR-ND€2.94431Direct
ADM706PARZ-REELAnalog Devices Inc.0ADM706PARZ-REELTR-ND€2.86258Parametric Equivalent
ADM706RARZ-REELAnalog Devices Inc.849505-ADM706RARZ-REELCT-ND€5.09000Parametric Equivalent
DS1706RESA+Analog Devices Inc./Maxim Integrated30DS1706RESA+-ND€14.26000Similar
DS1706RESA+T&RAnalog Devices Inc./Maxim Integrated0DS1706RESA+T&R-ND€9.05722Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types