ADM706AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.825
Unit Price: €4.94000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6.311
Unit Price: €4.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: €5.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 426
Unit Price: €13.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.828
Unit Price: €13.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 845
Unit Price: €8.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.670
Unit Price: €8.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.80740
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.59493
Datasheet

Similar


STMicroelectronics
In Stock: 1.384
Unit Price: €0.93000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706AR-REEL7

DigiKey Part Number
ADM706AR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM706AR-REEL7
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706AR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types