ADM694SQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 166
Unit Price: €13.13000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP
Introducing Power by Linear

ADM694SQ

DigiKey Part Number
ADM694SQ-ND
Manufacturer
Manufacturer Product Number
ADM694SQ
Description
IC SUPERVISOR 1 CHANNEL 8CERDIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM694SQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes