Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6319C29ARJZ-RL7

DigiKey Part Number
505-ADM6319C29ARJZ-RL7TR-ND - Tape & Reel (TR)
505-ADM6319C29ARJZ-RL7CT-ND - Cut Tape (CT)
505-ADM6319C29ARJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6319C29ARJZ-RL7
Description
IC SUPERVISOR MANUAL RST SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6319C29ARJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.472
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.74000€1.74
10€1.28300€12.83
25€1.16840€29.21
100€1.04310€104.31
250€0.98332€245.83
500€0.97788€488.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.88099€2,642.97
6.000€0.86305€5,178.30
9.000€0.85407€7,686.63
Manufacturers Standard Package
Unit Price without VAT:€1.74000
Unit Price with VAT:€2.08800