Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6316BX46ARJZ-R7

DigiKey Part Number
ADM6316BX46ARJZ-R7TR-ND - Tape & Reel (TR)
ADM6316BX46ARJZ-R7CT-ND - Cut Tape (CT)
ADM6316BX46ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6316BX46ARJZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6316BX46ARJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.82000€1.82
10€1.34200€13.42
25€1.22320€30.58
100€1.09260€109.26
250€1.03052€257.63
500€1.02704€513.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.92415€2,772.45
6.000€0.90551€5,433.06
9.000€0.89618€8,065.62
Manufacturers Standard Package
Unit Price without VAT:€1.82000
Unit Price with VAT:€2.18400