ADM6315-31D1ARTZR7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10.169
Unit Price: €3.62000
Datasheet

Similar


Microchip Technology
In Stock: 37.262
Unit Price: €0.47000
Datasheet

Similar


Microchip Technology
In Stock: 4.278
Unit Price: €0.47000
Datasheet

Similar


Microchip Technology
In Stock: 5.586
Unit Price: €0.47000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6315-31D1ARTZR7

DigiKey Part Number
ADM6315-31D1ARTZR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6315-31D1ARTZR7
Description
IC SUPERVISOR OD 3.08V SOT143
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-31D1ARTZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes