
ADM3101EARQZ-REEL | |
|---|---|
DigiKey Part Number | ADM3101EARQZ-REELTR-ND - Tape & Reel (TR) ADM3101EARQZ-REELCT-ND - Cut Tape (CT) ADM3101EARQZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3101EARQZ-REEL |
Description | IC TRANSCEIVER FULL 1/1 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3101EARQZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-QSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €2.18800 | €21.88 |
| 25 | €2.00600 | €50.15 |
| 100 | €1.80700 | €180.70 |
| 250 | €1.71192 | €427.98 |
| 500 | €1.69046 | €845.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.55771 | €3,894.27 |
| 5.000 | €1.52773 | €7,638.65 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.50400 |





