Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ADM232AARN-REEL7 | |
|---|---|
DigiKey Part Number | ADM232AARN-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM232AARN-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM232AARN-REEL7 Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 200kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1081CSW#PBF | Analog Devices Inc. | 145 | LT1081CSW#PBF-ND | €8.14000 | Similar |
| LT1081CSW#TRPBF | Analog Devices Inc. | 0 | 505-LT1081CSW#TRPBFTR-ND | €4.89147 | Similar |
| LT1081ISW#PBF | Analog Devices Inc. | 73 | LT1081ISW#PBF-ND | €10.79000 | Similar |
| LT1081ISW#TRPBF | Analog Devices Inc. | 0 | LT1081ISW#TRPBF-ND | €6.62509 | Similar |
| LT1381IS#PBF | Analog Devices Inc. | 90 | LT1381IS#PBF-ND | €6.92000 | Similar |






