ADM202EARN-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: €6.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.830
Unit Price: €6.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 146
Unit Price: €10.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €5.87768
Datasheet

Similar


Analog Devices Inc.
In Stock: 178
Unit Price: €10.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.37829
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.095
Unit Price: €1.94000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6.139
Unit Price: €1.94000
Datasheet

Direct


STMicroelectronics
In Stock: 19.463
Unit Price: €1.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.166
Unit Price: €1.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.139
Unit Price: €1.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.588
Unit Price: €1.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 171
Unit Price: €1.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.330
Unit Price: €1.50000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM202EARN-REEL

DigiKey Part Number
ADM202EARN-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM202EARN-REEL
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM202EARN-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types