
ADM1817-R22AKS-RL | |
|---|---|
DigiKey Part Number | ADM1817-R22AKS-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1817-R22AKS-RL |
Description | IC MONITOR RESET 2.18V SC70 TR |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |

