
ADM1385ARSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1385ARSZ-REEL7TR-ND - Tape & Reel (TR) ADM1385ARSZ-REEL7CT-ND - Cut Tape (CT) ADM1385ARSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1385ARSZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1385ARSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.16000 | €5.16 |
| 10 | €3.95800 | €39.58 |
| 25 | €3.65760 | €91.44 |
| 100 | €3.32730 | €332.73 |
| 250 | €3.30288 | €825.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.16710 | €1,583.55 |
| 1.000 | €3.08662 | €3,086.62 |
| 1.500 | €3.04633 | €4,569.49 |
| 2.500 | €3.00167 | €7,504.17 |
| Unit Price without VAT: | €5.16000 |
|---|---|
| Unit Price with VAT: | €6.19200 |

