


ADM1275-1ARQZ | |
|---|---|
DigiKey Part Number | 505-ADM1275-1ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1275-1ARQZ |
Description | IC HOT SWAP CTRLR GP 20QSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1275-1ARQZ Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.95V ~ 20V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 5 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 20-QSOP |
Applications General Purpose | Base Product Number |
Features PMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1281-1ACPZ | Analog Devices Inc. | 910 | 505-ADM1281-1ACPZ-ND | €15.74000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.74000 | €16.74 |
| 10 | €13.34300 | €133.43 |
| 56 | €11.90732 | €666.81 |
| 112 | €11.49893 | €1,287.88 |
| Unit Price without VAT: | €16.74000 |
|---|---|
| Unit Price with VAT: | €20.08800 |

