
ADL8142-2C-CSL | |
|---|---|
DigiKey Part Number | 505-ADL8142-2C-CSL-ND |
Manufacturer | |
Manufacturer Product Number | ADL8142-2C-CSL |
Description | 27 - 31 GHZ LNA CHIP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 23GHz ~ 31GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Frequency | 23GHz ~ 31GHz | |
P1dB | 8.5dBm | |
Gain | 26.5dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 3.5V | |
Current - Supply | 22.6mA | |
Test Frequency | 27GHz ~ 31GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

